MBR3060CTE3/TU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: $7.19381
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $10.01379
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $7.19381
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $10.01379
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $8.51336
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $11.17507
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.39895
Datasheet

Similar


Littelfuse Inc.
In Stock: 13,937
Unit Price: $17.02000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 30
Unit Price: $15.46000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $2.61740
Datasheet

Similar


Littelfuse Inc.
In Stock: 19,631
Unit Price: $18.99000
Datasheet
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR3060CTE3/TU

DigiKey Part Number
MBR3060CTE3/TU-ND
Manufacturer
Manufacturer Product Number
MBR3060CTE3/TU
Description
DIODE ARR SCHOTT 60V 15A TO220AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.