MB20H100CTHE3_B/I is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $8.61539
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $7.93706
Datasheet

Parametric Equivalent


onsemi
In Stock: 2,890
Unit Price: $17.24000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 3,981
Unit Price: $6.73000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,678
Unit Price: $13.22000
Datasheet
D²Pak
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB20H100CTHE3_B/I

DigiKey Part Number
112-MB20H100CTHE3_B/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MB20H100CTHE3_B/I
Description
DIODE ARR SCHOT 100V 10A TO263AB
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
10A
Voltage - Forward (Vf) (Max) @ If
770 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
4.5 µA @ 100 V
Operating Temperature - Junction
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types