
LS103C-GS08 | |
---|---|
DigiKey Part Number | 112-LS103C-GS08TR-ND - Tape & Reel (TR) 112-LS103C-GS08CT-ND - Cut Tape (CT) 112-LS103C-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS103C-GS08 |
Description | DIODE SCHOT 20V SOD80 QUADROMELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V Surface Mount SOD-80 QuadroMELF |
Datasheet | Datasheet |
EDA/CAD Models | LS103C-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 10 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 QuadroMELF | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.12000 | $2.12 |
10 | $1.41300 | $14.13 |
100 | $1.13300 | $113.30 |
500 | $0.84108 | $420.54 |
1,000 | $0.74648 | $746.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.64378 | $1,609.45 |
5,000 | $0.58018 | $2,900.90 |
7,500 | $0.54775 | $4,108.12 |
12,500 | $0.48094 | $6,011.75 |
17,500 | $0.46656 | $8,164.80 |
25,000 | $0.45228 | $11,307.00 |
62,500 | $0.42253 | $26,408.12 |
125,000 | $0.41927 | $52,408.75 |