Parametric Equivalent

LL4150-M-18 | |
|---|---|
DigiKey Part Number | LL4150-M-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LL4150-M-18 |
Description | DIODE STANDARD 50V 600MA SOD80 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 600mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Mfr | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 600mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL4150-M-08 | Vishay General Semiconductor - Diodes Division | 11,780 | 112-LL4150-M-08CT-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.43335 | $4,333.50 |
| 20,000 | $0.39486 | $7,897.20 |
| 30,000 | $0.37525 | $11,257.50 |
| 50,000 | $0.35320 | $17,660.00 |
| 70,000 | $0.34015 | $23,810.50 |
| 100,000 | $0.32746 | $32,746.00 |
| 250,000 | $0.30831 | $77,077.50 |


