
LL4150-M-08 | |
|---|---|
DigiKey Part Number | 112-LL4150-M-08TR-ND - Tape & Reel (TR) 112-LL4150-M-08CT-ND - Cut Tape (CT) 112-LL4150-M-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4150-M-08 |
Description | DIODE STANDARD 50V 600MA SOD80 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 600mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Mfr | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 600mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 1 V @ 200 mA | Operating Temperature - Junction 175°C (Max) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 4 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.64400 | $16.44 |
| 100 | $1.02690 | $102.69 |
| 500 | $0.75786 | $378.93 |
| 1,000 | $0.67063 | $670.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.57603 | $1,440.08 |
| 5,000 | $0.51740 | $2,587.00 |
| 7,500 | $0.48749 | $3,656.17 |
| 12,500 | $0.45385 | $5,673.12 |
| 17,500 | $0.43391 | $7,593.43 |
| 25,000 | $0.41453 | $10,363.25 |

