
LL101B-GS18 | |
|---|---|
DigiKey Part Number | LL101B-GS18GITR-ND - Tape & Reel (TR) LL101B-GS18GICT-ND - Cut Tape (CT) LL101B-GS18GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL101B-GS18 |
Description | DIODE SCHOTTKY 50V 30MA SOD80 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 30mA Surface Mount SOD-80 MiniMELF |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 200 nA @ 40 V |
Mfr | Capacitance @ Vr, F 2.1pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 50 V | Package / Case |
Current - Average Rectified (Io) 30mA | Supplier Device Package SOD-80 MiniMELF |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 15 mA | Operating Temperature - Junction 125°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 1 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LL101B-GS08 | Vishay General Semiconductor - Diodes Division | 10,823 | LL101B-GS08GICT-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.82500 | $18.25 |
| 100 | $1.14530 | $114.53 |
| 500 | $0.84812 | $424.06 |
| 1,000 | $0.75194 | $751.94 |
| 2,000 | $0.67071 | $1,341.42 |
| 5,000 | $0.58266 | $2,913.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52814 | $5,281.40 |
| 20,000 | $0.48227 | $9,645.40 |
| 30,000 | $0.45889 | $13,766.70 |
| 50,000 | $0.43262 | $21,631.00 |
| 70,000 | $0.41706 | $29,194.20 |
| 100,000 | $0.40193 | $40,193.00 |

