Diode 50 V 30mA Surface Mount SOD-80 MiniMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LL101B-GS08

DigiKey Part Number
LL101B-GS08GITR-ND - Tape & Reel (TR)
LL101B-GS08GICT-ND - Cut Tape (CT)
LL101B-GS08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LL101B-GS08
Description
DIODE SCHOTTKY 50V 30MA SOD80
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Diode 50 V 30mA Surface Mount SOD-80 MiniMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
30mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
1 ns
Current - Reverse Leakage @ Vr
200 nA @ 40 V
Capacitance @ Vr, F
2.1pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-80 MiniMELF
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,823
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.51300$15.13
100$0.94220$94.22
500$0.69390$346.95
1,000$0.61332$613.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.52578$1,314.45
5,000$0.47152$2,357.60
7,500$0.44384$3,328.80
12,500$0.41271$5,158.88
17,500$0.39427$6,899.73
25,000$0.37633$9,408.25
Manufacturers Standard Package