KBL01-E4/51
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBL10-E4/51

DigiKey Part Number
KBL10-E4/51GI-ND
Manufacturer
Manufacturer Product Number
KBL10-E4/51
Description
BRIDGE RECT 1PHASE 1KV 4A KBL
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole KBL
Datasheet
 Datasheet
EDA/CAD Models
KBL10-E4/51 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
4 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 4 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBL
Supplier Device Package
KBL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$39.49000$39.49
10$26.14000$261.40