
KBL06-M3/P | |
|---|---|
DigiKey Part Number | 112-KBL06-M3/P-ND |
Manufacturer | |
Manufacturer Product Number | KBL06-M3/P |
Description | BRIDGE RECT 1PHASE 600V 4A KBL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole KBL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 4 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, KBL | |
Supplier Device Package | KBL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.15000 | $24.15 |
| 25 | $13.39640 | $334.91 |
| 100 | $10.81330 | $1,081.33 |
| 500 | $8.74184 | $4,370.92 |
| 1,000 | $8.07610 | $8,076.10 |
| 2,000 | $7.51643 | $15,032.86 |
| 5,000 | $7.34265 | $36,713.25 |


