GSOT12C-E3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 20,492
Unit Price: $3.67000
Datasheet

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2,272
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13,092
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 14,930
Unit Price: $3.67000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,842
Unit Price: $3.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6,000
Unit Price: $3.26000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,490
Unit Price: $3.26000
Datasheet

Direct


Comchip Technology
In Stock: 17,563
Unit Price: $3.75000
Datasheet

Upgrade


Bourns Inc.
In Stock: 336
Unit Price: $4.81000
Datasheet

Upgrade


Bourns Inc.
In Stock: 3,323
Unit Price: $4.65000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $3.18000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,324
Unit Price: $3.18000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 0
Unit Price: $1.14841
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT12C-E3-08

DigiKey Part Number
GSOT12C-E3-08TR-ND - Tape & Reel (TR)
GSOT12C-E3-08CT-ND - Cut Tape (CT)
GSOT12C-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT12C-E3-08
Description
TVS DIODE 12VWM 26VC SOT23-3
Customer Reference
Detailed Description
26V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
GSOT12C-E3-08 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
312W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
115pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types