
GSOT03C-G3-18 | |
|---|---|
DigiKey Part Number | 112-GSOT03C-G3-18TR-ND - Tape & Reel (TR) 112-GSOT03C-G3-18CT-ND - Cut Tape (CT) 112-GSOT03C-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSOT03C-G3-18 |
Description | TVS DIODE 3.3VWM 12.3VC SOT233 |
Customer Reference | |
Detailed Description | 12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 12.3V | |
Current - Peak Pulse (10/1000µs) | 30A (8/20µs) | |
Power - Peak Pulse | 369W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 420pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.23000 | $22.30 |
| 100 | $1.40920 | $140.92 |
| 500 | $1.05298 | $526.49 |
| 1,000 | $0.93788 | $937.88 |
| 2,000 | $0.84088 | $1,681.76 |

