
GPP20G-E3/54 | |
---|---|
DigiKey Part Number | 112-GPP20G-E3/54TR-ND - Tape & Reel (TR) 112-GPP20G-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GPP20G-E3/54 |
Description | DIODE STANDARD 400V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.13200 | $21.32 |
100 | $1.31030 | $131.03 |
500 | $0.97684 | $488.42 |
1,000 | $0.90349 | $903.49 |
2,000 | $0.88127 | $1,762.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.67656 | $2,706.24 |
8,000 | $0.56366 | $4,509.28 |
12,000 | $0.56184 | $6,742.08 |
20,000 | $0.55901 | $11,180.20 |
28,000 | $0.52779 | $14,778.12 |
40,000 | $0.52406 | $20,962.40 |
100,000 | $0.49026 | $49,026.00 |