
GP15G-E3/54 | |
|---|---|
DigiKey Part Number | GP15G-E3/54GITR-ND - Tape & Reel (TR) GP15G-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | GP15G-E3/54 |
Description | DIODE STANDARD 400V 1.5A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $3.81000 | $38.10 |
| 100 | $3.00070 | $300.07 |
| 500 | $2.30364 | $1,151.82 |
| 1,000 | $2.07895 | $2,078.95 |
| 2,000 | $1.88980 | $3,779.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.49970 | $5,998.80 |
| 8,000 | $1.43284 | $11,462.72 |

