Parametric Equivalent
Similar

GLL4761A-E3/97 | |
|---|---|
DigiKey Part Number | GLL4761A-E3/97-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GLL4761A-E3/97 |
Description | DIODE ZENER 75V 1W DO213AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±5% Surface Mount DO-213AB (MELF) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 175 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 56 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-213AB (MELF) |
Power - Max 1 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GLL4761A-E3/96 | Vishay General Semiconductor - Diodes Division | 0 | GLL4761A-E3/96-ND | $4.24909 | Parametric Equivalent |
| 1N4761AUR | Microchip Technology | 0 | 1N4761AUR-ND | $29.24710 | Similar |
| 1N4761UR-1 | Microchip Technology | 0 | 150-1N4761UR-1-ND | $39.75577 | Similar |
| CDLL4761 | Microchip Technology | 0 | CDLL4761-ND | $39.75577 | Similar |
| CDLL4761A | Microchip Technology | 0 | CDLL4761A-ND | $29.24710 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.24907 | $21,245.35 |




