Parametric Equivalent
Parametric Equivalent

1N4761UR-1 | |
|---|---|
DigiKey Part Number | 150-1N4761UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4761UR-1 |
Description | DIODE ZENER 75V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4761UR-1 Models |
Category | Impedance (Max) (Zzt) 175 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 56 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4761AUR | Microchip Technology | 0 | 1N4761AUR-ND | $29.24710 | Parametric Equivalent |
| 1N4761AUR/TR | Microchip Technology | 0 | 150-1N4761AUR/TRCT-ND | $27.71000 | Parametric Equivalent |
| 1N4761UR-1/TR | Microchip Technology | 0 | 150-1N4761UR-1/TRCT-ND | $27.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | $39.75577 | $10,813.57 |



