
GL41J-E3/96 | |
|---|---|
DigiKey Part Number | GL41J-E3/96GITR-ND - Tape & Reel (TR) GL41J-E3/96GICT-ND - Cut Tape (CT) GL41J-E3/96GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL41J-E3/96 |
Description | DIODE STANDARD 600V 1A DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $2.37400 | $23.74 |
| 100 | $1.53300 | $153.30 |
| 500 | $1.37308 | $686.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.13713 | $1,705.69 |
| 3,000 | $1.12179 | $3,365.37 |

