DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL41BHE3/96

DigiKey Part Number
GL41BHE3/96GITR-ND - Tape & Reel (TR)
GL41BHE3/96GICT-ND - Cut Tape (CT)
GL41BHE3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL41BHE3/96
Description
DIODE STANDARD 100V 1A DO213AB
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,298
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.98000$4.98
10$3.05900$30.59
100$1.95720$195.72
500$1.47914$739.57
Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$1.99100$19.91
100$1.64310$164.31
500$1.31728$658.64
* All Digi-Reel orders will add a $55.00 reeling fee.