DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL34D-E3/98

DigiKey Part Number
GL34D-E3/98GITR-ND - Tape & Reel (TR)
GL34D-E3/98GICT-ND - Cut Tape (CT)
GL34D-E3/98GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GL34D-E3/98
Description
DIODE STD 200V 500MA DO213AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount DO-213AA (GL34)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
1.5 µs
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA (GL34)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,356
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.92000$3.92
10$2.73700$27.37
100$2.16320$216.32
500$1.64066$820.33
1,000$1.47197$1,471.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.99008$2,475.20
5,000$0.93127$4,656.35
Manufacturers Standard Package