
GL34D-E3/98 | |
---|---|
DigiKey Part Number | GL34D-E3/98GITR-ND - Tape & Reel (TR) GL34D-E3/98GICT-ND - Cut Tape (CT) GL34D-E3/98GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GL34D-E3/98 |
Description | DIODE STD 200V 500MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 4pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $2.73700 | $27.37 |
100 | $2.16320 | $216.32 |
500 | $1.64066 | $820.33 |
1,000 | $1.47197 | $1,471.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.99008 | $2,475.20 |
5,000 | $0.93127 | $4,656.35 |