GL05T-G3-08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 46,170
Unit Price: $0.38000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 4,864
Unit Price: $0.64000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 8,778
Unit Price: $0.40000
Datasheet

Parametric Equivalent


Semtech Corporation
In Stock: 11,187
Unit Price: $2.31000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GL05T-G3-08

DigiKey Part Number
GL05T-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GL05T-G3-08
Description
TVS DIODE 5VWM 11VC SOT233
Customer Reference
Detailed Description
11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.9V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes