
PJSOT05_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJSOT05_R1_00001TR-ND - Tape & Reel (TR) 3757-PJSOT05_R1_00001CT-ND - Cut Tape (CT) 3757-PJSOT05_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT05_R1_00001 |
Description | TVS DIODE 5VWM 9.8VC SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.8V Clamp 42A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 9.8V | |
Current - Peak Pulse (10/1000µs) | 42A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 550pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99999 | $2,999.97 |
6,000 | $0.91026 | $5,461.56 |
9,000 | $0.86453 | $7,780.77 |
15,000 | $0.81312 | $12,196.80 |
21,000 | $0.78267 | $16,436.07 |
30,000 | $0.75308 | $22,592.40 |
75,000 | $0.70204 | $52,653.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.75100 | $27.51 |
100 | $1.75140 | $175.14 |
500 | $1.31786 | $658.93 |
1,000 | $1.17795 | $1,177.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $2.20900 | $22.09 |
100 | $1.49440 | $149.44 |
500 | $1.15776 | $578.88 |
1,000 | $1.05101 | $1,051.01 |