GI1402-E3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 1,792
Unit Price: $6.12000
Datasheet

Similar


onsemi
In Stock: 280
Unit Price: $7.34000
Datasheet
Diode 100 V 8A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GI1402-E3/45

DigiKey Part Number
GI1402-E3/45-ND
Manufacturer
Manufacturer Product Number
GI1402-E3/45
Description
DIODE STANDARD 100V 8A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,000$3.77396$3,773.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.