
GF1MHE3_A/H | |
---|---|
DigiKey Part Number | 112-GF1MHE3_A/HTR-ND - Tape & Reel (TR) 112-GF1MHE3_A/HCT-ND - Cut Tape (CT) 112-GF1MHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1MHE3_A/H |
Description | DIODE STANDARD 1000V 1A DO214BA |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214BA (GF1) | |
Operating Temperature - Junction | -65°C ~ 175°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.31000 | $9.31 |
10 | $5.81600 | $58.16 |
100 | $3.81900 | $381.90 |
500 | $2.95946 | $1,479.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.54116 | $3,811.74 |
3,000 | $2.33051 | $6,991.53 |
4,500 | $2.22315 | $10,004.17 |
7,500 | $2.10252 | $15,768.90 |
10,500 | $2.09132 | $21,958.86 |
15,000 | $1.96056 | $29,408.40 |