EGF1B-1HE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF1G-E3/67A

DigiKey Part Number
GF1G-E3/67AGITR-ND - Tape & Reel (TR)
GF1G-E3/67AGICT-ND - Cut Tape (CT)
GF1G-E3/67AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GF1G-E3/67A
Description
DIODE STANDARD 400V 1A DO214BA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-214BA (GF1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214BA (GF1)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,447
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.94000$2.94
10$2.21100$22.11
100$2.05840$205.84
500$1.87108$935.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.12065$1,680.97
3,000$1.10140$3,304.20
Manufacturers Standard Package