
GF1G-E3/5CA | |
|---|---|
DigiKey Part Number | GF1G-E3/5CAGITR-ND - Tape & Reel (TR) GF1G-E3/5CAGICT-ND - Cut Tape (CT) GF1G-E3/5CAGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GF1G-E3/5CA |
Description | DIODE STANDARD 400V 1A DO214BA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-214BA (GF1) |
Datasheet | Datasheet |
EDA/CAD Models | GF1G-E3/5CA Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 2 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214BA (GF1) |
Voltage - DC Reverse (Vr) (Max) 400 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GF1G-E3/67A | Vishay General Semiconductor - Diodes Division | 14,671 | GF1G-E3/67AGICT-ND | $13.81000 | Parametric Equivalent |
| CGRA4004-G | Comchip Technology | 118,330 | 641-1017-1-ND | $2.71000 | Similar |
| ES1G | onsemi | 52,293 | ES1GFSCT-ND | $4.28000 | Similar |
| GF1G | onsemi | 36,716 | GF1GFSCT-ND | $5.02000 | Similar |
| GS1G-LTP | MCC (Micro Commercial Components) | 73,686 | GS1G-LTPMSCT-ND | $1.48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $8.74800 | $87.48 |
| 100 | $5.82820 | $582.82 |
| 500 | $4.57756 | $2,288.78 |
| 1,000 | $4.17504 | $4,175.04 |
| 2,000 | $3.83640 | $7,672.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,500 | $3.37972 | $21,968.18 |
| 13,000 | $3.16782 | $41,181.66 |
| 19,500 | $3.05993 | $59,668.64 |


