
GDZ12B-E3-08 | |
|---|---|
DigiKey Part Number | GDZ12B-E3-08GITR-ND - Tape & Reel (TR) GDZ12B-E3-08GICT-ND - Cut Tape (CT) GDZ12B-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GDZ12B-E3-08 |
Description | DIODE ZENER 12V 200MW SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±4% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±4% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.13400 | $11.34 |
| 100 | $0.70080 | $70.08 |
| 500 | $0.51300 | $256.50 |
| 1,000 | $0.45206 | $452.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.37428 | $1,122.84 |
| 6,000 | $0.33499 | $2,009.94 |
| 9,000 | $0.31495 | $2,834.55 |
| 15,000 | $0.25291 | $3,793.65 |
| 21,000 | $0.24786 | $5,205.06 |
| 30,000 | $0.21984 | $6,595.20 |
| 75,000 | $0.20501 | $15,375.75 |

