
GBPC2510W-E4/51 | |
|---|---|
DigiKey Part Number | GBPC2510W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2510W-E4/51 |
Description | BRIDGE RECT 1P 1KV 25A GBPC-W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.28000 | $49.28 |
| 10 | $31.45900 | $314.59 |
| 100 | $23.76240 | $2,376.24 |
| 500 | $20.83468 | $10,417.34 |
| 1,000 | $19.25814 | $19,258.14 |


