G3SBA80-M3/45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $4.88546
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $5.72400
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $6.09360
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $6.45910
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G3SBA80-M3/45

DigiKey Part Number
G3SBA80-M3/45-ND
Manufacturer
Manufacturer Product Number
G3SBA80-M3/45
Description
BRIDGE RECT 1PHASE 800V 2.3A GBU
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
2.3 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1,600$5.59612$8,953.79
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.