MFR Recommended
Similar

FESB8JTHE3_A/P | |
|---|---|
DigiKey Part Number  | 112-FESB8JTHE3_A/P-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FESB8JTHE3_A/P  | 
Description  | DIODE STANDARD 600V 8A TO263AB  | 
Customer Reference  | |
Detailed Description  | Diode 600 V 8A Surface Mount TO-263AB (D2PAK)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 600 V  | |
Current - Average Rectified (Io)  | 8A  | |
Voltage - Forward (Vf) (Max) @ If  | 1.5 V @ 8 A  | |
Speed  | Fast Recovery =< 500ns, > 200mA (Io)  | |
Reverse Recovery Time (trr)  | 50 ns  | |
Current - Reverse Leakage @ Vr  | 10 µA @ 600 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | TO-263AB (D2PAK)  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 



