
FES16HT-E3/45 | |
---|---|
DigiKey Part Number | FES16HT-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | FES16HT-E3/45 |
Description | DIODE STANDARD 500V 16A TO220AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 16A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 500 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 16 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 500 V | |
Capacitance @ Vr, F | - | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.76000 | $10.76 |
50 | $7.84980 | $392.49 |
100 | $7.38990 | $738.99 |
500 | $5.68678 | $2,843.39 |
1,000 | $5.13672 | $5,136.72 |
2,000 | $4.87914 | $9,758.28 |
5,000 | $4.67001 | $23,350.05 |