


ESH2PD-M3/85A | |
|---|---|
DigiKey Part Number | ESH2PD-M3/85A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH2PD-M3/85A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-220AA (SMP) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH2PD-M3/84A | Vishay General Semiconductor - Diodes Division | 3,513 | ESH2PD-M3/84AGICT-ND | $6.17000 | Parametric Equivalent |
| ESH2PDHM3/84A | Vishay General Semiconductor - Diodes Division | 4,762 | ESH2PDHM3/84AGICT-ND | $7.07000 | Parametric Equivalent |
| ESH2PDHM3/85A | Vishay General Semiconductor - Diodes Division | 0 | ESH2PDHM3/85AGICT-ND | $7.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.22306 | $12,230.60 |


