


ESH2PDHM3/84A | |
|---|---|
DigiKey Part Number | ESH2PDHM3/84AGITR-ND - Tape & Reel (TR) ESH2PDHM3/84AGICT-ND - Cut Tape (CT) ESH2PDHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH2PDHM3/84A |
Description | DIODE STANDARD 200V 2A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Series | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 2A | Supplier Device Package DO-220AA (SMP) |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 2 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.37400 | $43.74 |
| 100 | $2.82570 | $282.57 |
| 500 | $2.15732 | $1,078.66 |
| 1,000 | $1.94184 | $1,941.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.66790 | $5,003.70 |
| 6,000 | $1.52988 | $9,179.28 |
| 9,000 | $1.45957 | $13,136.13 |
| 15,000 | $1.38057 | $20,708.55 |
| 21,000 | $1.33379 | $28,009.59 |
| 30,000 | $1.28832 | $38,649.60 |

