Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ESH1D-M3/61T | |
|---|---|
DigiKey Part Number | ESH1D-M3/61T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESH1D-M3/61T |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AC (SMA) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1D-E3/61T | Vishay General Semiconductor - Diodes Division | 4,844 | 112-ESH1D-E3/61TCT-ND | $5.67000 | Parametric Equivalent |
| ESH1D-M3/5AT | Vishay General Semiconductor - Diodes Division | 0 | ESH1D-M3/5AT-ND | $1.16482 | Parametric Equivalent |
| ESH1DHE3_A/H | Vishay General Semiconductor - Diodes Division | 7,017 | 112-ESH1DHE3_A/HCT-ND | $6.58000 | Parametric Equivalent |
| ESH1DHE3_A/I | Vishay General Semiconductor - Diodes Division | 6,610 | 112-ESH1DHE3_A/ICT-ND | $6.58000 | Parametric Equivalent |
| ESH1DHM3_A/H | Vishay General Semiconductor - Diodes Division | 0 | 112-ESH1DHM3_A/HTR-ND | $1.29270 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,400 | $1.16482 | $16,773.41 |



