
ESH1DHE3_A/H | |
|---|---|
DigiKey Part Number | 112-ESH1DHE3_A/HTR-ND - Tape & Reel (TR) 112-ESH1DHE3_A/HCT-ND - Cut Tape (CT) 112-ESH1DHE3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESH1DHE3_A/H |
Description | DIODE STANDARD 200V 1A DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Mfr | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-214AC (SMA) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 25 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESH1D-E3/61T | Vishay General Semiconductor - Diodes Division | 4,844 | 112-ESH1D-E3/61TCT-ND | $0.69000 | Parametric Equivalent |
| ES1D-13-F | Diodes Incorporated | 59,859 | ES1D-FDICT-ND | $0.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.06100 | $40.61 |
| 100 | $2.61610 | $261.61 |
| 500 | $1.99174 | $995.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $1.64471 | $2,960.48 |
| 3,600 | $1.49819 | $5,393.48 |
| 5,400 | $1.42349 | $7,686.85 |
| 9,000 | $1.33955 | $12,055.95 |
| 12,600 | $1.28984 | $16,251.98 |
| 18,000 | $1.24152 | $22,347.36 |

