ES1C-M3/5AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 8,432
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,616
Unit Price: $4.11000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.93232
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 41,742
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 7,500
Unit Price: $5.34000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 15,000
Unit Price: $3.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,892
Unit Price: $7.15000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 104,957
Unit Price: $4.28000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.50822
Datasheet
Image for ES1C-M3/5AT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES1C-M3/5AT

DigiKey Part Number
ES1C-M3/5AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES1C-M3/5AT
Description
DIODE STANDARD 150V 1A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 150 V 1A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
920 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
22,500$0.89960$20,241.00