DO-219AB SFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-219AB SFM
DO-219AB SFM

ES07B-GS18

DigiKey Part Number
ES07B-GS18TR-ND - Tape & Reel (TR)
ES07B-GS18CT-ND - Cut Tape (CT)
ES07B-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ES07B-GS18
Description
DIODE STANDARD 100V 1.2A DO219AB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.2A Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1.2A
Voltage - Forward (Vf) (Max) @ If
980 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
4pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-219AB (SMF)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148,673
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.14100$11.41
100$1.10360$110.36
2,000$1.07995$2,159.90
5,000$0.95026$4,751.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.73953$7,395.30
20,000$0.71846$14,369.20
Manufacturers Standard Package