
EGP20B-E3/73 | |
---|---|
DigiKey Part Number | EGP20B-E3/73GICT-ND - Cut Tape (CT) EGP20B-E3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EGP20B-E3/73 |
Description | DIODE STANDARD 100V 2A DO204AC |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 70pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AC (DO-15) | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.58000 | $11.58 |
10 | $7.32400 | $73.24 |
100 | $4.85680 | $485.68 |
500 | $3.79840 | $1,899.20 |
1,000 | $3.45773 | $3,457.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.17117 | $6,342.34 |