
EGP20B-E3/54 | |
|---|---|
DigiKey Part Number | EGP20B-E3/54GITR-ND - Tape & Reel (TR) EGP20B-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EGP20B-E3/54 |
Description | DIODE STANDARD 100V 2A DO204AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Series | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 70pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGP20B-E3/73 | Vishay General Semiconductor - Diodes Division | 3,980 | EGP20B-E3/73GICT-ND | $22.36000 | Parametric Equivalent |
| EGP20A | onsemi | 1,457 | EGP20ACT-ND | $9.13000 | Similar |
| EGP20K | onsemi | 7,596 | EGP20KCT-ND | $9.13000 | Similar |
| EGP20B | onsemi | 6,785 | EGP20BCT-ND | $9.13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $14.39600 | $143.96 |
| 100 | $9.84690 | $984.69 |
| 500 | $7.90218 | $3,951.09 |
| 1,000 | $7.27685 | $7,276.85 |
| 2,000 | $7.25301 | $14,506.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $6.30924 | $25,236.96 |
| 8,000 | $5.93797 | $47,503.76 |
| 12,000 | $5.92565 | $71,107.80 |

