DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41G-E3/97

DigiKey Part Number
112-EGL41G-E3/97TR-ND - Tape & Reel (TR)
112-EGL41G-E3/97CT-ND - Cut Tape (CT)
112-EGL41G-E3/97DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL41G-E3/97
Description
DIODE STANDARD 400V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
14pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$2.74900$27.49
100$2.06490$206.49
500$1.56366$781.83
1,000$1.36337$1,363.37
2,000$1.26543$2,530.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.11773$5,588.65
10,000$1.01165$10,116.50
15,000$0.97988$14,698.20
25,000$0.97443$24,360.75
Manufacturers Standard Package