Diode 200 V 1A Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41D-E3/96

DigiKey Part Number
EGL41D-E3/96GITR-ND - Tape & Reel (TR)
EGL41D-E3/96GICT-ND - Cut Tape (CT)
EGL41D-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL41D-E3/96
Description
DIODE STANDARD 200V 1A DO213AB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-213AB
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5615USMicrochip Technology681N5615US-ND$57.47000Similar
In-Stock: 7,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.25100$42.51
100$2.74190$274.19
500$2.09122$1,045.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.77420$2,661.30
3,000$1.61446$4,843.38
4,500$1.53300$6,898.50
7,500$1.44147$10,811.02
10,500$1.38726$14,566.23
15,000$1.33456$20,018.40
Manufacturers Standard Package