DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41B-E3/96

DigiKey Part Number
EGL41B-E3/96GITR-ND - Tape & Reel (TR)
EGL41B-E3/96GICT-ND - Cut Tape (CT)
EGL41B-E3/96GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL41B-E3/96
Description
DIODE STANDARD 100V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,009
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.02000$3.02
10$2.33300$23.33
100$2.00780$200.78
500$1.55174$775.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.92289$1,384.34
3,000$0.90559$2,716.77
4,500$0.89062$4,007.79
7,500$0.87602$6,570.15
Manufacturers Standard Package