DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGL41A-E3/96

DigiKey Part Number
112-EGL41A-E3/96TR-ND - Tape & Reel (TR)
112-EGL41A-E3/96CT-ND - Cut Tape (CT)
112-EGL41A-E3/96DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EGL41A-E3/96
Description
DIODE STANDARD 50V 1A DO213AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 50 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$3.22300$32.23
100$2.06490$206.49
500$1.56366$781.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.88166$1,322.49
3,000$0.87601$2,628.03
Manufacturers Standard Package