
EGL34AHE3_A/H | |
---|---|
DigiKey Part Number | EGL34AHE3_A/H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EGL34AHE3_A/H |
Description | DIODE STANDARD 50V 500MA DO213AA |
Customer Reference | |
Detailed Description | Diode 50 V 500mA Surface Mount DO-213AA (GL34) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 7pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA (GL34) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |