Parametric Equivalent
Similar



EDF1BS-E3/45 | |
|---|---|
DigiKey Part Number | EDF1BS-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | EDF1BS-E3/45 |
Description | BRIDGE RECT 1PHASE 100V 1A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Packaging Tube | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package DFS |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EDF1BS-E3/77 | Vishay General Semiconductor - Diodes Division | 4,445 | EDF1BS-E3/77GICT-ND | $15.95000 | Parametric Equivalent |
| DF1501S-G | Comchip Technology | 0 | DF1501S-G-ND | $2.15239 | Similar |
| DF1501ST-G | Comchip Technology | 0 | DF1501ST-G-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.59725 | $22,986.25 |



