DF1501S-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 89
Unit Price: $10.03000
Datasheet

Similar


onsemi
In Stock: 25,093
Unit Price: $8.47000
Datasheet

Similar


Diodes Incorporated
In Stock: 19,339
Unit Price: $5.18000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.99842
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $1.12859
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: $0.94882
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $2.01155
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $2.01155
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 200
Unit Price: $11.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4,859
Unit Price: $9.62000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,009
Unit Price: $9.54000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $6.25000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2,523
Unit Price: $9.62000
Datasheet
Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1501S-G

DigiKey Part Number
DF1501S-G-ND
Manufacturer
Manufacturer Product Number
DF1501S-G
Description
BRIDGE RECT 1PHASE 100V 1.5A DFS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1.5 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.5 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
DFS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
12,000$1.81543$21,785.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.