


DFL1501S-E3/45 | |
---|---|
DigiKey Part Number | 112-DFL1501S-E3/45-ND |
Manufacturer | |
Manufacturer Product Number | DFL1501S-E3/45 |
Description | BRIDGE RECT 1PHASE 100V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.04200 | $60.42 |
100 | $3.97030 | $397.03 |
500 | $3.08042 | $1,540.21 |
1,000 | $2.71697 | $2,716.97 |
2,000 | $2.55233 | $5,104.66 |
5,000 | $2.29118 | $11,455.90 |
10,000 | $2.12981 | $21,298.10 |