
DZ23C3V3-G3-08 | |
---|---|
DigiKey Part Number | 112-DZ23C3V3-G3-08TR-ND - Tape & Reel (TR) 112-DZ23C3V3-G3-08CT-ND - Cut Tape (CT) 112-DZ23C3V3-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C3V3-G3-08 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 3.3 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $1.07000 | $10.70 |
100 | $0.51460 | $51.46 |
500 | $0.50648 | $253.24 |
1,000 | $0.49831 | $498.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47113 | $1,413.39 |
6,000 | $0.42330 | $2,539.80 |
9,000 | $0.39890 | $3,590.10 |
15,000 | $0.27775 | $4,166.25 |