DZ23C18-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.52029
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ23C18-HE3_A-08

DigiKey Part Number
112-DZ23C18-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DZ23C18-HE3_A-08
Description
DIODE ZENER ARRAY 18V SOT-23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Cathode
Voltage - Zener (Nom) (Vz)
18 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.49323$7,398.45
30,000$0.45287$13,586.10
45,000$0.43231$19,453.95
75,000$0.40920$30,690.00
105,000$0.39552$41,529.60
150,000$0.38592$57,888.00
Manufacturers Standard Package