
DZ23C18-G3-18 | |
---|---|
DigiKey Part Number | 112-DZ23C18-G3-18TR-ND - Tape & Reel (TR) 112-DZ23C18-G3-18CT-ND - Cut Tape (CT) 112-DZ23C18-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DZ23C18-G3-18 |
Description | DIODE ZENER ARRAY 18V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Cathode 18 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 18 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $1.07600 | $10.76 |
100 | $0.46800 | $46.80 |
500 | $0.44340 | $221.70 |
1,000 | $0.40234 | $402.34 |
2,000 | $0.39824 | $796.48 |
5,000 | $0.39413 | $1,970.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.30381 | $3,038.10 |
20,000 | $0.29560 | $5,912.00 |
30,000 | $0.27507 | $8,252.10 |