


DF1504S-E3/77 | |
|---|---|
DigiKey Part Number | DF1504S-E3/77GITR-ND - Tape & Reel (TR) DF1504S-E3/77GICT-ND - Cut Tape (CT) DF1504S-E3/77GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF1504S-E3/77 |
Description | BRIDGE RECT 1PHASE 400V 1.5A DFS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DFS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | DFS | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.56000 | $9.56 |
| 10 | $5.99600 | $59.96 |
| 100 | $3.93990 | $393.99 |
| 500 | $3.05684 | $1,528.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.27338 | $3,410.07 |
| 3,000 | $2.22189 | $6,665.67 |
| 4,500 | $2.17058 | $9,767.61 |
| 7,500 | $2.16048 | $16,203.60 |
| 10,500 | $2.10325 | $22,084.12 |
| 15,000 | $2.04123 | $30,618.45 |

